help desk software
DATA SHEET

VA7AL10B-AKC17-000

Carling Technologies

2-pole - ON-None-OFF - not HP rated - Illuminated - Sealed Contura II Black Rocker - Green Lens and .250 Tab (Q.C.) - 8 Terminal - with barriers base

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VA7AL10B-AKC17-000
Alias/AKA:
RCV-00004901
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85@(CSA/UL/VDE) A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - ON-None-OFF - not HP rated - Illuminated - Sealed Contura II Black Rocker - Green Lens and .250 Tab (Q.C.) - 8 Terminal - with barriers base
Search Keywords:
VA7AL10BAKC17000
IN STOCK: 97
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.15
$161.500
30
$15.70
$471.000
50
$15.28
$764.000
100
$10.79
$1,079.000
250
$8.38
$2,095.000
500
$8.17
$4,085.000
1,000 +
$8.05
$8,050.000
Older Equivalent
RCV-00004901
RCV-00004901
VIEW PRODUCT
Tools/3D Models