Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VC1-01
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Connector
Switch Type:
Rocker Switch
Color:
N/A
The CARLING TECHNOLOGIES VC1-01 is a high-quality Switch Access Rocker Switch Connector designed specifically for automotive applications. This connector ensures a secure and reliable connection between the switch and the electrical system of your vehicle. With its robust construction and easy installation, the VC1-01 provides a convenient and efficient solution for controlling various functions within your vehicle. Whether you need to operate lights, wipers, or other electrical components, this automotive switch connector guarantees optimal performance and durability.
Search Keywords:
VC101
IN STOCK:
23,363
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$1.301
$13.010
100
$1.080
$108.000
250
$1.000
$250.000
500
$0.924
$462.000
1,000
$0.899
$899.000
2,500
$0.886
$2,215.000
5,000
$0.873
$4,365.000
7,500
+
$0.860
$6,450.000
Accessories
60253-2
0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
42100-1
FF 250 REC 18-14AWG BR
42100-2
Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
60295-1
FASTIN FASTON 250 REC 22-18 AWG BR
60295-2
Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.