VDD2U66B-00000-000
Carling TechnologiesSwitch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VDD2U66B-00000-000
Alias/AKA:
RCV-00018290
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords:
VDD2U66B00000000
IN STOCK:
84
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$22.53
$225.300
30
$19.90
$597.000
50
$18.98
$949.000
100
$17.31
$1,731.000
250
$17.14
$4,285.000
500
$16.97
$8,485.000
1,000
+
$16.80
$16,800.000
CUSTOMERS
ALSO BOUGHT
VED2U66B-CHC00-000
Switch Rocker ON ON ON SP3T Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
51115-1601
Conn Housing RCP 16 POS 4mm Crimp ST Panel Mount Automotive Tray
V1D1J66B-00000-000
Rocker Switch - SPST - On-Off - 20A 12VDC - Actuator Arm (Cap Required) - 12VAC/DC Incande...
V6D1D66B-00000-000
2-Light, SPDT, On-Off-On, 12V/20A Rocker Switch Body. No Rocker actuator
AT06-2S
2-Way Plug, Female Connector