VH2-01
Carling TechnologiesSwitch Access Rocker Switch Hole Plug Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VH2-01
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Hole Plug
Switch Type:
Rocker Switch
Color:
N/A
The Carling Technologies VH2-01 Switch Access Rocker Switch Hole Plug Automotive is a high-quality and durable plug designed to fit into the empty rocker switch positions in your automotive dashboard. This hole plug is specifically designed to provide a clean and finished look to your dashboard when there are unused rocker switch positions. Made with precision and attention to detail, this hole plug seamlessly integrates into your dashboard, ensuring a sleek and professional appearance. Upgrade the look of your automotive interior with the Carling Technologies VH2-01 Switch Access Rocker Switch Hole Plug Automotive.
Search Keywords:
VH201
Possible Replacement options available. See Alternatives
IN STOCK:
2,255
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
10
$1.356
$13.560
100
$1.214
$121.400
250
$1.202
$300.500
500
$1.190
$595.000
1,000
$1.073
$1,073.000
2,500
$0.956
$2,390.000
5,000
$0.947
$4,735.000
7,500
+
$0.937
$7,027.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1828825
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
2966650
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...
WM-2SA
Wedge Lock A Key 2 Contacts Size 20
PC792A-1C-C-12S-RN-X
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Resistor - Sealed - P...
DTM06-2S-EE03
PLG, 2P, BLK, N, XCAP