Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VHP-01
Alias/AKA:
390-09002-001
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Mounting Hole Plug
Switch Type:
Rocker Switch
The CARLING TECHNOLOGIES VHP-01 Switch Access Rocker Switch Mounting Hole Plug provides a simple yet effective solution to cover unused mounting holes on rocker switch panels. This plug ensures a clean and professional appearance while preventing dust and debris from entering the switch panel. Designed for easy installation, it effortlessly snaps into place and stays securely in position. Choose the VHP-01 Mounting Hole Plug from CARLING TECHNOLOGIES for a reliable and durable solution to maintain the integrity of your switch panel.
Search Keywords:
VHP01
IN STOCK:
3,925
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
40
$1.279
$51.160
120
$1.045
$125.400
280
$1.015
$284.200
520
$1.000
$520.000
1,000
$0.985
$985.000
2,520
$0.970
$2,444.400
5,000
$0.946
$4,730.000
7,520
+
$0.932
$7,008.640
CUSTOMERS
ALSO BOUGHT
1355328-1
2POS,AMP MCP 9.5,REC HSG ASSY,SLD
1090QC1-12V
Incandescent Panel Mount Indicator Red .500″ Hi-Hat 12V Tab Terminals
39-00-0077
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel
45-092
Wire Stripper - Stripmaster Series - Blades - 10-22 AWG Wire Size.
THT-80-427-5
Thermal Transfer Printable Labels