VJD1S00B-AZC00-000
Carling Technologies2-pole - ON-OFF-ON - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal base
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VJD1S00B-AZC00-000
Alias/AKA:
RCV-37100735
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - ON-OFF-ON - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal base
Search Keywords:
VJD1S00BAZC00000
IN STOCK:
265
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$16.10
$161.000
30
$13.76
$412.800
50
$12.99
$649.500
100
$11.47
$1,147.000
250
$11.35
$2,837.500
500
$11.24
$5,620.000
1,000
+
$11.13
$11,130.000