VLD1A60B-00000-000
Carling Technologies2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base and No Actuator .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VLD1A60B-00000-000
Alias/AKA:
RCV-37115430
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
N/A
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part VLD1A60B-00000-000 is a high-quality rocker switch designed for automotive applications. This switch is a Double Pole, Double Throw (DPDT) configuration and has a quick connect feature, allowing for easy and secure installation. It has a maximum current rating of 20A and operates at 12VDC. With its robust construction, this switch is designed to handle up to 150,000 cycles, ensuring long-lasting durability. Suitable for bulk orders, this CARLING switch is the ideal choice for automotive manufacturers or enthusiasts looking for a reliable and efficient solution for their vehicles.
Search Keywords:
VLD1A60B00000000
IN STOCK:
680
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$9.94
$99.400
30
$8.41
$252.300
50
$8.25
$412.500
100
$7.46
$746.000
250
$6.87
$1,717.500
500
$6.74
$3,370.000
1,000
+
$6.64
$6,640.000
CUSTOMERS
ALSO BOUGHT
1414301
Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A
D2VW-01L2-1HS
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 1.18N Screw Mount S...
27E895
Relay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical
EA1-B0-14-912-2DA-BC
Hydraulic/Magnetic Circuit Breaker - 1 Pole - 125A - Handle (One Per Pole) - Series Trip (...
K10P-11D15-12
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical