VLD1S00B-00000-000
Carling Technologies2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base and No Actuator .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VLD1S00B-00000-000
Alias/AKA:
RCV-37211999
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
N/A
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part VLD1S00B-00000-000 is a high-quality, durable rocker switch designed for automotive applications. It features a DPDT (Double-Pole, Double-Throw) configuration with an ON-OFF-ON function, allowing for versatile control options. This switch has a quick connect design for easy installation and is rated for 20A at 12VDC, making it suitable for a wide range of electrical circuits. With a remarkable lifespan of 150,000 cycles, this switch is built to withstand rigorous use and provide reliable performance in demanding automotive environments. Whether you are upgrading your vehicle or working on a professional automotive project, the CARLING TECHNOLOGIES VLD1S00B-00000-000 switch offers uncompromising quality and functionality. Available in bulk quantities, it is the ideal choice for automotive enthusiasts, repair shops, and OEM manufacturers.
Search Keywords:
VLD1S00B00000000
IN STOCK:
580
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$9.12
$91.200
30
$8.99
$269.700
50
$8.90
$445.000
100
$8.81
$881.000
250
$8.72
$2,180.000
500
$8.64
$4,320.000
1,000
+
$8.55
$8,550.000
CUSTOMERS
ALSO BOUGHT
VCH-01
VCH-01 Connector Housing Black
V1D1BT0B-00000-000
SPST Rocker Switch Body 12V One Red LED Light On-None-Off SUPERBRIGHT RED LED 20A 44305
301-1C-C-R1-U01-12VDC
ISO 280 Micro Relay, Resistor, 35A, 12V, SPDT
VVAZR00-000
Switch Access Rocker Switch Actuator Automotive
V2D1S00B-00000-000
Switch Rocker (ON) None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk