VLD1S00B-AZC00-000
Carling Technologies2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal baseUL 1054 Recognized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VLD1S00B-AZC00-000
Alias/AKA:
RCV-37100730
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES VLD1S00B-AZC00-000 is a high-quality and durable rocker switch designed for automotive applications. It features a DPDT (Double Pole Double Throw) configuration with an (ON) OFF (ON) function, allowing for versatile and convenient operation.This heavy-duty rocker switch has a quick connect terminal for easy and secure installation. It can handle a maximum current of 20A and operates at a voltage of 12VDC. With a lifespan of 150,000 cycles, this switch is built to withstand frequent use and provide long-lasting performance in automotive environments.The CARLING TECHNOLOGIES VLD1S00B-AZC00-000 is available in bulk quantities, making it an ideal choice for manufacturers, repair shops, and automotive enthusiasts. Upgrade your vehicle's electrical system with this reliable and efficient rocker switch.
Search Keywords:
VLD1S00BAZC00000
IN STOCK:
2,810
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$8.37
$83.700
30
$7.89
$236.700
50
$7.54
$377.000
100
$7.24
$724.000
250
$6.89
$1,722.500
500
$6.73
$3,365.000
1,000
+
$6.63
$6,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
42238-2
FF 250 REC 18-14AWG TPBR PRE CRIMPED
AZ2280-1A-120AF
40AMP Mini Power Relay 120VAC coil SPST-NO
BR05-FW
Conn Relay Socket SKT 5 POS Crimp ST Cable Mount
35-848-BU
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 250VAC 250VDC 1.47N Screw...
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO