VLD2GHNB-AAC00-000
Carling Technologies2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Black - White Lens and .250 Tab (Q.C.) - 10 Terminal baseUL 1054 Recognized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VLD2GHNB-AAC00-000
Alias/AKA:
RCV-00010091
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Amber,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Black - White Lens and .250 Tab (Q.C.) - 10 Terminal baseUL 1054 Recognized
Search Keywords:
VLD2GHNBAAC00000
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$27.07
$27.070
10
$21.85
$218.500
30
$20.94
$628.200
50
$20.53
$1,026.500
100
$20.13
$2,013.000
250
$19.73
$4,932.500
500
+
$19.06
$9,530.000
CUSTOMERS
ALSO BOUGHT
Q14P1BXXG24E
LED Panel Mount Indicator Uni-Color Green 60mcd 2-Pin
Q14P1BXXR24E
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lu...
Q8F1BXXG12E
LED Indicator; Sealed; 8mm; Flush; Black Chrome; Fixed; Green; 12VDC; Solder
MS3116F14-19S
MIL Series Connector - 19 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
LRA32H2FBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles