VLD2UHNB-AAC00-000
Carling Technologies2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Black - White Lens and .250 Tab (Q.C.) - 10 Terminal baseUL 1054 Recognized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VLD2UHNB-AAC00-000
Alias/AKA:
RCV-00009026
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Amber,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Black - White Lens and .250 Tab (Q.C.) - 10 Terminal baseUL 1054 Recognized
Search Keywords:
VLD2UHNBAAC00000
IN STOCK:
95
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$47.34
$47.340
10
$31.53
$315.300
30
$27.68
$830.400
50
$26.19
$1,309.500
100
$25.91
$2,591.000
250
$25.08
$6,270.000
500
+
$24.40
$12,200.000
CUSTOMERS
ALSO BOUGHT
CGMU-12A-120-20
Active RoHS Compliant 690VAC -Max 3PST-NO (3Form A) Electromechanical Relay Contactor 120V...
8411K12
Switch Push Button N.O. SPST Round Plunger 0.75A 250VAC Momentary Contact Screw Panel Moun...
MSJR4U00
1/8 DIN Digital Speed Controller
1108
Conn Heavy Duty Terminal Blocks 16 POS 11.1mm Screw Panel Mount 65A
1453986
Conn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 760A