help desk software
DATA SHEET

VLP-00000018

Carling Technologies

Switch Indicators 12VDC Incandescent Lamp Rectangular Quick Connect Panel Mount with Snap-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VLP-00000018
RoHS:
Yes
HTS:
8512204080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Bezel Shape:
Rectangular
Bezel Color:
Black
Lens Shape:
Square Flush
Lens Color:
Amber
Light Source:
Incandescent Lamp
Light Source Color:
Clear
Typical Operating Voltage:
12 VDC
Typical Operating Current:
N/A
Terminal Type:
Quick Connect
Family:
VP
Life Cycle:
Discontinued & Replaced
Switch Indicators 12VDC Incandescent Lamp Rectangular Quick Connect Panel Mount with Snap-In
Search Keywords:
VLP00000018
  This product is discontinued, but still in stock
IN STOCK: 99
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.40
$94.000
30
$9.13
$273.900
50
$8.75
$437.500
100
$6.26
$626.000
250
$4.85
$1,212.500
500
$4.67
$2,335.000
1,000 +
$4.55
$4,550.000
RECOMMENDED REPLACEMENT
VP160-B1ZEZ-00000
VP160-B1ZEZ-00000
VIEW PRODUCT
Tools/3D Models
Product Guides