help desk software

VM4JS00B-00000-000

Carling Technologies

Switch Rocker Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VM4JS00B-00000-000
Alias/AKA:
RCV-00004231
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords:
VM4JS00B00000000
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.205
$18.205
10
$16.550
$165.500
30
$16.090
$482.700
50
$15.660
$783.000
100
$11.060
$1,106.000
250
$8.590
$2,147.500
500
$8.380
$4,190.000
1,000 +
$8.250
$8,250.000
Older Equivalent
RCV-00004231
RCV-00004231
VIEW PRODUCT
DOWNLOADS