Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VM6-01
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Mounting Panel
Switch Type:
Rocker Switch
Color:
Black
The CARLING TECHNOLOGIES part VM6-01 is a durable and versatile Switch Access Rocker Switch Mounting Panel. This panel is specifically designed to securely mount rocker switches, allowing for easy and convenient access to switch functions. With its sleek design and robust construction, this mounting panel is an ideal choice for various applications such as automotive, marine, and industrial environments. Its compact size makes it space-efficient, while the easy installation process ensures a hassle-free experience. The CARLING TECHNOLOGIES Switch Access Rocker Switch Mounting Panel is a reliable solution that combines functionality and durability, making it the perfect choice for your switch panel needs.
Search Keywords:
VM601
IN STOCK:
890
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$8.77
$87.700
30
$8.50
$255.000
50
$8.42
$421.000
100
$7.54
$754.000
250
$7.46
$1,865.000
500
$7.39
$3,695.000
1,000
+
$7.32
$7,320.000
CUSTOMERS
ALSO BOUGHT
1217080-1
FASTON 205/250 PCB MOUNTED TPBR
39-00-0038
Female crimp terminal – Tin contact finish - 18 /24 AWG
VDD2U66B-00000-000
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
39-01-3045
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
39-01-2120
Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag