help desk software
DATA SHEET

VMD1S00B-AZR00-000

Carling Technologies

2-pole - (ON)-ON-OFF - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Red - No Lens and .250 Tab (Q.C.) - 8 Terminal base .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VMD1S00B-AZR00-000
Alias/AKA:
RCV-00009634
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
(ON) ON OFF
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part VMD1S00B-AZR00-000 is a high-quality rocker switch designed for automotive applications. It features a SPDT (Single Pole Double Throw) configuration with an ON-OFF function, making it perfect for controlling various electrical devices in vehicles. With a maximum rating of 20A at 12VDC, this switch offers reliable performance even in demanding situations.Made by a trusted brand, the CARLING TECHNOLOGIES switch is built to last, with a lifecycle of up to 150,000 cycles. It is designed for quick and easy installation, thanks to its quick connect terminals. This switch is part of the bulk packaging, making it an excellent choice for both individual users and automotive industry professionals looking to stock up on high-quality switches.Whether you are building a custom car or need to replace a faulty switch in your vehicle, the CARLING TECHNOLOGIES part VMD1S00B-AZR00-000 is a dependable option that ensures smooth operation and long-lasting durability.
Search Keywords:
VMD1S00BAZR00000
IN STOCK: 0
On Order:
209   can ship 1/27/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$21.94
$219.400
30
$21.62
$648.600
50
$19.79
$989.500
100
$18.28
$1,828.000
250
$18.10
$4,525.000
500
$17.85
$8,925.000
1,000 +
$17.68
$17,680.000
Older Equivalent
RCV-00009634
RCV-00009634
VIEW PRODUCT
Tools/3D Models