help desk software
DATA SHEET

VMD1S00B-AZS00-000

Carling Technologies

2-pole - (ON)-ON-OFF - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Red - No Lens and .250 Tab (Q.C.) - 8 Terminal base

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VMD1S00B-AZS00-000
Alias/AKA:
RCV-00108018
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
OFF ON (ON)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - (ON)-ON-OFF - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Red - No Lens and .250 Tab (Q.C.) - 8 Terminal base
Search Keywords:
VMD1S00BAZS00000
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$18.88
$188.800
30
$18.32
$549.600
50
$17.79
$889.500
100
$12.55
$1,255.000
250
$9.72
$2,430.000
500
$9.46
$4,730.000
1,000 +
$9.32
$9,320.000
Tools/3D Models