Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VME-01
Alias/AKA:
VME-01 SNAP-IN BRACKET-EN
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Modular Mounting Panel
Switch Type:
Rocker Switch
The CARLING TECHNOLOGIES part VME-01 is a versatile modular mounting panel designed specifically for the Switch Access Rocker Switch. This panel allows for easy installation and integration of the rocker switch into various applications. The modular design ensures a secure and reliable fit, while the compact size allows for convenient placement in tight spaces. With its high-quality construction and user-friendly design, the CARLING TECHNOLOGIES part VME-01 is the perfect solution for any project requiring a switch mounting panel.
Search Keywords:
VME01
IN STOCK:
1,250
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
10
$3.200
$32.000
100
$2.282
$228.200
250
$1.891
$472.750
500
$1.596
$798.000
1,000
$1.510
$1,510.000
2,500
$1.479
$3,697.500
5,000
$1.219
$6,095.000
7,500
+
$1.207
$9,052.500
CUSTOMERS
ALSO BOUGHT
VJD2UTHB-AAC85-100
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
VJD2UHNB-00000-000
Sealed Rocker Switch - ON-OFF-ON - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) ...
VED1A60B-00000-000
Switch Rocker ON ON ON SP3T Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
L28D1S001-AZZ00-000
2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated Rocker - No Lens/No Lens...
VDD1A60B-00000-000
2-pole - ON-None-ON - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only -...