Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VMM-01
Alias/AKA:
VMM-01 SNAP-IN BRACKET-CE
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Modular Mounting Panel
Switch Type:
Rocker Switch
The CARLING TECHNOLOGIES part VMM-01 is a switch access rocker switch modular mounting panel designed for easy and convenient installation of rocker switches. This mounting panel provides a secure and professional-looking solution to add rocker switches to your applications.With its modular design, the VMM-01 allows you to easily customize your switch configuration by adding or rearranging switches as needed. This flexibility makes it an ideal choice for various industries, such as automotive, marine, and industrial.The switch access rocker switch modular mounting panel ensures reliable performance and durability with its high-quality construction. It features a convenient rocker-style operation, making it easy to operate even in demanding environments.Whether you need to control lighting, electrical components, or other devices, the VMM-01 from CARLING TECHNOLOGIES provides a versatile and reliable solution. Upgrade your applications with this modular mounting panel for a professional and efficient switch control system.
Search Keywords:
VMM01
IN STOCK:
3,677
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
10
$2.560
$25.600
100
$2.072
$207.200
250
$1.839
$459.750
500
$1.714
$857.000
1,000
$1.586
$1,586.000
2,500
$1.570
$3,925.000
5,000
$1.514
$7,570.000
7,500
+
$1.499
$11,242.500
CUSTOMERS
ALSO BOUGHT
VJD2UTHB-AAC85-100
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
VJD2UHNB-00000-000
Sealed Rocker Switch - ON-OFF-ON - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) ...
V1D1B60B-ARC00-000
1-pole - ON-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Bla...
L28D1S001-AZZ00-000
2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated Rocker - No Lens/No Lens...
VDB1DJJC-AHB00-000
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk