V-USB-24-G11-1BB1
Carling TechnologiesReverse Polarity - Thermal Overload & Overcurrent - 3.15A 12-24VDC - Illuminated - Sealed - Dual Port USB 2.0 Charger - .250 Tab (Q.C.) - Snap-In bracket - IP65|IP64 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V-USB-24-G11-1BB1
Alias/AKA:
USB-00000005
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TRAY
Battery Type:
N/A
Battery Cell Size:
N/A
The V-SERIES DUAL PORT USB 2.0 CHARGERS by Carling Technologies, part number V-USB-24-G11-1BB1, are high-quality charging solutions designed to conveniently power and charge multiple devices simultaneously. This durable and reliable charger features two USB 2.0 ports capable of delivering up to 2.4A of power each, allowing you to quickly charge smartphones, tablets, and other USB-enabled devices. With a compact design and a versatile input voltage of 24V, this V-Series charger is ideal for a wide range of applications including automotive, marine, and industrial settings. Install the V-SERIES DUAL PORT USB 2.0 CHARGERS for efficient and reliable charging on the go.
Search Keywords:
VUSB24G111BB1
IN STOCK:
240
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$56.75
$56.750
5
$49.53
$247.650
10
$47.47
$474.700
30
$46.77
$1,403.100
50
$45.24
$2,262.000
100
$44.35
$4,435.000
250
+
$43.48
$10,870.000