VVAZC00-000
Carling TechnologiesV-Series Rocker Only Black Contura II Rocker - with No Lens .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VVAZC00-000
Alias/AKA:
RCV-00114283
RoHS:
No
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Actuator
Switch Type:
Rocker Switch
Color:
N/A
The Carling Technologies VVAZC00-000 is a durable and reliable automotive rocker switch actuator designed for use in various vehicle applications. This switch access rocker is perfect for controlling different functions within a vehicle with its easy-to-use design. Trust Carling Technologies to provide high-quality components that meet industry standards for performance and durability.
Search Keywords:
VVAZC00000
IN STOCK:
3,030
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$1.072
$53.600
250
$0.813
$203.250
500
$0.765
$382.500
1,000
$0.757
$757.000
2,500
$0.750
$1,875.000
5,000
$0.742
$3,710.000
7,500
$0.735
$5,512.500
10,000
+
$0.727
$7,270.000
CUSTOMERS
ALSO BOUGHT
301-1A-C-R1-U03-12VDC
ISO 280 Micro Relay, Resistor, 35A, 12V, SPST
VAD2U66B-00000-000
Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
TIGK721-6S-BL-NBL
2-pole - ON-None-OFF - 20A 125-277VAC 1 1/2 HP @ 125VAC & 2 HP @ 250VAC - Non-Illuminated ...
896H-1AH-S-R1-12VDC
Electromechanical Relay - SPST-NO - 50A - 12VDC - 90Ohm - Plug-In.