help desk software
DATA SHEET

W12D20001-AZZ00-000

Carling Technologies

Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
W12D20001-AZZ00-000
Alias/AKA:
RWW-00000031
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
0.4@24VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES W12D20001-AZZ00-000 is a high-quality rocker switch designed for automotive applications. This SPST (single pole, single throw) switch features a curved rocker design and is equipped with a quick connect terminal for easy installation. With a current rating of 10A and a voltage rating of 12VDC, this switch is capable of handling various electrical loads securely. Additionally, it has a low power consumption of 0.4VA, making it energy-efficient. Built to last, the W12D20001-AZZ00-000 switch by CARLING TECHNOLOGIES is tested to withstand up to 250,000 cycles, ensuring long-lasting performance. Available in bulk packaging, this rocker switch is an excellent choice for automotive manufacturers and enthusiasts alike.
Search Keywords:
W12D20001AZZ00000
IN STOCK: 0
On Order:
250   can ship 2/20/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.81
$178.100
30
$15.65
$469.500
50
$12.93
$646.500
100
$12.80
$1,280.000
250
$12.25
$3,062.500
500
$12.12
$6,060.000
1,000 +
$12.00
$12,000.000
Older Equivalent
RWW-00000031
RWW-00000031
VIEW PRODUCT
Tools/3D Models