W28D20001-AZZ00-000
Carling TechnologiesSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
W28D20001-AZZ00-000
Alias/AKA:
RWW-00000013
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount13826
Pole Throw Configuration:
DPDT13831
Switch Configuration:
(ON) OFF (ON)13839
Contact Rating @ Voltage:
0.4@24VDC A
Actuator Style:
Curved Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk
Search Keywords:
W28D20001AZZ00000
IN STOCK:
0
On Order:
135
can ship 1/24/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$20.80
$208.000
30
$19.15
$574.500
50
$18.62
$931.000
100
$17.11
$1,711.000
250
$15.96
$3,990.000
500
$15.55
$7,775.000
1,000
+
$15.36
$15,360.000
CUSTOMERS
ALSO BOUGHT
W11D20001-AZZ00-000
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Au...
0460-215-1631
PIN, SOLID, SIZE 16, 14AWG, AU
0462-209-1631
Socket Contact - Gold - Crimp - 14 AWG - Power - Machined.
DT04-12PA-E008
REC, 12P, GRY, N, XCAP, A
1011-227-0205
BKSHL, 2P, BLK, PLG, ST, NW6/7.5/8.5/10