help desk software
DATA SHEET

CF30A002120

Carlo Gavazzi

EM Relay Fast 2DPDT 30A Coil12

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
CF30A002120
RoHS:
Yes
HTS:
-
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
EACH
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
20(NO)/3(NC) A
Mounting:
Flange Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Life Cycle:
Discontinued
EM Relay Fast 2DPDT 30A Coil12
Search Keywords:
CF30A002120
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides