help desk software
DATA SHEET

CF30A002240

Carlo Gavazzi

EMRelay Fast 2DPDT 30A Coil240

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
CF30A002240
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
20(NO)/3(NC) A
Mounting:
Flange Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
EMRelay Fast 2DPDT 30A Coil240
Search Keywords:
CF30A002240
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$129.85
$3,246.250
50
$68.74
$3,437.000
75
$48.37
$3,627.750
100 +
$47.41
$4,741.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides