Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
CLSA2
RoHS:
Yes
HTS:
85051990
COO:
LT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
CLS-A2 CODED MAGNETIC UNIT REV
Search Keywords:
CLSA2
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$35.26
$35.260
5
$33.50
$167.500
10
+
$31.82
$318.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1LS131
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
BZV6-RNX1
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 1.5A 240VAC 250VDC 5.56N Linear Condu...
G6D-1A-ASI-DC24
Power Relay 24VDC 5A SPST-NO(18.5x6.5x12.5)mm THT
9915490000
AC Outlet Module With Duplex Outlet Intended For Use Within Cabinets And Enclosures