Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
DIB01CB23500MA
RoHS:
Yes
HTS:
8536410060
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
EACH
Type:
Monitoring Relay
AC Coil Voltage:
115,230 V
DC Coil Voltage:
N/A
Coil Current:
500 mA
Coil Resistance:
N/A
Dimension:
83.5 x 22.5 x 99.5 mm
Operating Temperature:
-20 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
8 A
Mounting:
DIN Rail
Ovr/Und CLR .1-500mA 115-230V
Search Keywords:
DIB01CB23500MA
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$149.81
$149.810
3
$142.32
$426.960
5
+
$135.20
$676.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
GX-F12B-P
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
6657S-1-103
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
FFB0924HHE
Tubeaxial Fan - 24VDC - Square 92mm L x 92mm H - Ball Bearing - 71.7 CFM (2.01m³/min) - 42...
HBL2621
LKG PLUG, 30A 250V, L6-30P, B/W