Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
DIB01CM24100A
RoHS:
Yes
HTS:
8536410060
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Type:
Monitoring Relay
AC Coil Voltage:
24 to 240 V
DC Coil Voltage:
24 V
Coil Current:
N/A
Coil Resistance:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
120 A
Mounting:
DIN Rail
CURRENT LEVEL RELAY REV.7
Search Keywords:
DIB01CM24100A
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$138.28
$138.280
3
$131.37
$394.110
5
+
$124.80
$624.000
Product Guides