help desk software
DATA SHEET

DPB01CM23

Carlo Gavazzi

240V 3PH OVER/UNDER VOLT RLY

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
DPB01CM23
RoHS:
Yes
HTS:
8536410060
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
EACH
Type:
Monitoring Relay
AC Coil Voltage:
208 to 240 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
83.5 x 22.5 x 99.5 mm
Operating Temperature:
-20 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
8 A
Mounting:
DIN Rail
240V 3PH OVER/UNDER VOLT RLY
Search Keywords:
DPB01CM23
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$105.48
$105.480
3
$100.21
$300.630
5 +
$95.20
$476.000
Tools/3D Models