help desk software
DATA SHEET

DSF52CD600PV

Carlo Gavazzi

DSF TYPE2 2P 600VDC PV WITH CO

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
DSF52CD600PV
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Monitoring Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
600 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
72 x 36 x 90 mm
Operating Temperature:
-40 to 80 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
3 A
Mounting:
DIN Rail
Life Cycle:
Discontinued
DSF TYPE2 2P 600VDC PV WITH CO
Search Keywords:
DSF52CD600PV
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides