EC3025TBAPL
Carlo GavazziCapacitive Proximity Sensor - Type EC M30 - TRIPLESHIELD™ - 25 mm - SCR - 20 to 265 Vac - Pre Wired .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
EC3025TBAPL
RoHS:
Yes
HTS:
8536509065
COO:
LT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Type:
Capacitive
Sensing Distance:
25 mm
Mounting:
Panel
Output Type:
SCR
Dimension:
91 mm
Operating Temperature:
-25 to 80 °C
Switching Mode:
N/A
The EC3025TBAPL is a 2-wire AC Capacitive Proximity Sensor. Grey M30 polyester housing with 2m PVC cable or plug. Make and break switching function. Ideal for use in level and plastic machinery applications. IP67 (NEMA 1, 3, 4, 6, 13) degree of protection.
Non-flush mount
Transients protection
LED indication
High noise immunity
-25 to 80°C Operating temperature
Applications
Sensing & Instrumentation
Search Keywords:
EC3025TBAPL
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$339.50
$339.500
3
$322.53
$967.590
5
+
$306.40
$1,532.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ACD-14-TRMS-PLUS
Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating
RB-11
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
B856-511
Timer - 5 A - 24 to 240 VAC - Digital - Multi Function - LCD - 50 VA @ 240 VAC