Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
EI1808TBCPL
RoHS:
Yes
HTS:
8536509065
COO:
LT
ECCN:
EAR99
Package Type:
EACH
Type:
Inductive
Sensing Distance:
8 mm
Mounting:
N/A
Output Type:
SCR
Dimension:
85 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
N/A
IND PROX PL M18 SCR NC CAB
Search Keywords:
EI1808TBCPL
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$138.25
$138.250
3
$131.35
$394.050
5
$124.78
$623.900
8
$118.53
$948.240
10
+
$112.61
$1,126.100
DOWNLOADS