Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
EO1804PPAS
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.4 m
Output Type:
PNP
Maximum Response time:
5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
40 VDC
Operating Temperature:
-20 to 60 °C
Terminal Type:
Wire Lead
Dimension:
67 mm
The CARLO GAVAZZI EO1804PPAS is an I.R. diffuser reflector designed specifically for M18 sensors. This high-quality reflector is an essential component for infrared light detection and provides optimal sensitivity and accuracy in various applications. It effectively redirects the infrared light emitted by the sensor, enabling reliable detection and measurement of objects or obstacles. The EO1804PPAS reflector is easy to install, durable, and ensures maximum performance for your sensing needs.
Search Keywords:
EO1804PPAS
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$156.29
$156.290
3
$153.95
$461.850
5
+
$141.54
$707.700
Product Guides
CUSTOMERS
ALSO BOUGHT
1896/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 20AWG 6.7mm 300VAC - Slate - 30.48m ...
GX-H8A
Proximity Sensor Inductive NO NPN 2.5cm 12V to 24V 2-Pin
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
PL22CLLR110
PILOT LIGHT COMPACT LOW LENS 1
98XH-0182-020
AC Fan Ball Bearing 115V 0.135A/0.11A 13W/11W 50Hz/60Hz 2550RPM/3000RPM 66CFM/79CFM 41dB/4...