EO1804PPAS-1
Carlo GavazziPhotoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40Vdc .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
EO1804PPAS-1
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.4 m
Output Type:
PNP
Maximum Response time:
5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
40 VDC
Operating Temperature:
-20 to 60 °C
Terminal Type:
Plug
Dimension:
67 mm
The EO1804PPAS-1 is a general purpose Diffuse Reflective Sensor in a short M18 metal housing for heavy duty applications. The sensors are easy to adjust with 270° single turn potentiometer. The output is a 4- wire complementary (NO and NC) output in PNP (current souring). They are useful for simple applications where a basic sensor provides adequate sensing performance.
Modulated, infrared light
Make and break switching function, LED indication
Reverse polarity, short-circuit, transients protection
High immunity to ambient light
Cable version
Dark and light (complementary switch) and yellow LED output ON indication function
-20 to 60°C Operating temperature range
IP67 Protection rating
Applications
Sensing & Instrumentation
Search Keywords:
EO1804PPAS1
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$157.78
$157.780
3
$149.89
$449.670
5
+
$142.40
$712.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
MS3106F18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
AB2-A0-03-630-2D1-C
2-pole - Handle - 30 amp circuit breaker - Screw 8-32 with upturned lugs terminals - UL 10...
AR22F0L-11E3Y
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount