Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GEH63A115
RoHS:
Yes
Supplier Standard Pack:
1
HANDLE GMS-63 115MM
Search Keywords:
GEH63A115
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$36.12
$36.120
5
$32.64
$163.200
10
$32.15
$321.500
25
$30.20
$755.000
50
$28.90
$1,445.000
100
$28.47
$2,847.000
250
+
$27.32
$6,830.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
321879
Ring Terminal Connector - 7/16 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer W...
3038930
Plug-in bridge - pitch: 5.2 mm - number of positions: 50 - color: red
3210499
Multi-level terminal block - connection method: Push-in connection - cross section: 0.14 m...
GSB633PC50
MCB UL1077 C 3P 50A
600XU-A-1-CU
Altech 600XU-A-1-CU 17.5mm Analog Multifunction Timer 20-240V AC/12-240V DC, Din Mount