Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GMB631PC35
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Box
Type:
Miniature
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
1
Current Rating:
35 A
Terminal Design:
Quick Connect
Operating Temperature:
-25 to 40 °C
Mounting:
DIN Rail
MCB UL489 C 1P 35A LUG T
Search Keywords:
GMB631PC35
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$35.26
$35.260
5
$33.50
$167.500
10
+
$31.82
$318.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides