help desk software
DATA SHEET

GMB632PC2

Carlo Gavazzi

MCB UL489 C 2P 2A LUG T

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GMB632PC2
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Box
Type:
Miniature
Voltage Rating:
240,125 VAC|VDC
Number of Poles:
2
Current Rating:
2 A
Terminal Design:
Quick Connect
Operating Temperature:
-25 to 40 °C
Mounting:
DIN Rail
MCB UL489 C 2P 2A LUG T
Search Keywords:
GMB632PC2
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.81
$67.810
5
$64.42
$322.100
10 +
$61.20
$612.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models