Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GMB632PC30
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Box
Type:
Miniature
Voltage Rating:
240,125 VAC|VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-25 to 40 °C
Mounting:
DIN Rail
MCB UL489 C 2P 30A LUG T
Search Keywords:
GMB632PC30
IN STOCK:
9
Ships today, if you order in
On Order:
1
can ship 1/15/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$66.48
$66.480
5
$63.16
$315.800
10
+
$60.00
$600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
608036-4
SILICONE FUSION TAPE, 1"X36'
SR2P-06
Conn Relay Socket SKT 8 POS Screw ST
1010200000
DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 8 AWG - 6 mm² - Screw.
A20GQB7K
Switch Snap Action N.O./N.C. SPDT Plunger 20A 500VAC 250VDC 1491.4VA 3.92N Panel Mount Scr...
Z15GQ21B
Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Pa...