Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GMB632PC8
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Type:
Miniature
Voltage Rating:
240,125 VAC|VDC
Number of Poles:
2
Current Rating:
8 A
Terminal Design:
Quick Connect
Operating Temperature:
-25 to 40 °C
Mounting:
DIN Rail
MCB UL489 C 2P 8A LUG T
Search Keywords:
GMB632PC8
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$65.50
$65.500
6
$59.19
$355.140
12
$56.46
$677.520
30
$52.41
$1,572.300
54
$51.62
$2,787.480
102
$50.85
$5,186.700
252
+
$49.55
$12,486.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides