Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GMB633PC40
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Box
Type:
Miniature
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Quick Connect
Operating Temperature:
-25 to 40 °C
Mounting:
DIN Rail
MCB UL489 C 3P 40A LUG T
Search Keywords:
GMB633PC40
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$101.05
$101.050
3
$96.00
$288.000
5
+
$91.20
$456.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides