Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GMB633PC63
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Box
Type:
Miniature
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
63 A
Terminal Design:
Quick Connect
Operating Temperature:
-25 to 40 °C
Mounting:
DIN Rail
MCB UL489 C 3P 63A LUG T
Search Keywords:
GMB633PC63
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$103.07
$103.070
3
$97.92
$293.760
5
+
$93.02
$465.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides