Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GMS-32H-0.4A
RoHS:
Yes
HTS:
8536200040
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
6902868VAC
Number of Poles:
32860
Current Rating:
0.4 A
Terminal Design:
Screw2865
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail2859
Circuit Breaker 3Pole 0.4A 690VAC
Search Keywords:
GMS32H04A
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$92.37
$92.370
4
$88.68
$354.720
16
$85.13
$1,362.080
40
$81.71
$3,268.400
130
+
$78.45
$10,198.500
Product Guides