Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GSB631PC16
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Box
Type:
N/A
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
1
Current Rating:
16 A
MCB UL1077 C 1P 16A
Search Keywords:
GSB631PC16
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$11.79
$11.790
5
$11.20
$56.000
10
+
$10.64
$106.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
A0004
Copper Shims, for 16-18 Series,Commercial Grade, ECT Cam-Type Connector 10 Per Pack -
HDBB-325-1-250
Heat Shrink Breakout Boot ST Black Case
6FA54-73
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...
5007E
Dial Plate - 1.25 " - Aluminum - Black-Enameled.
5151E
Rheostat and Tap Switch Hardware