Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GSB633PC16
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Box
Type:
N/A
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
3
Current Rating:
16 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
DIN Rail
MCB UL1077 C 3P 16A
Search Keywords:
GSB633PC16
IN STOCK:
0
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$35.46
$35.460
5
$33.68
$168.400
10
+
$32.00
$320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
A0004
Copper Shims, for 16-18 Series,Commercial Grade, ECT Cam-Type Connector 10 Per Pack -
HDBB-325-1-250
Heat Shrink Breakout Boot ST Black Case
6FA54-73
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...
WCSM-12/3-1200-S-(B25)
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 12/3mm - 1.2m Piece
WCSM-48/12-1200-S-(B10)
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 48/12mm - 1.2m Piece