Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GSB633PC50
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Box
Type:
N/A
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
DIN Rail
MCB UL1077 C 3P 50A
Search Keywords:
GSB633PC50
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$35.46
$35.460
5
$33.68
$168.400
10
+
$32.00
$320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
321879
Ring Terminal Connector - 7/16 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer W...
3038930
Plug-in bridge - pitch: 5.2 mm - number of positions: 50 - color: red
GEH63A115
HANDLE GMS-63 115MM
3210499
Multi-level terminal block - connection method: Push-in connection - cross section: 0.14 m...
600XU-A-1-CU
Time Delay Relay - Programmable (Multi-Function) - SPDT (1 Form C) - 0.1 Sec to 3 Hrs - 5A...