Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GT95S75A
RoHS:
Yes
HTS:
8536490080
ECCN:
EAR99
Supplier Standard Pack
5
Relay Construction:
Contactor
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Maximum Current Rating:
75 A
Mounting:
Direct Mounting
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-5 to 40 °C
TOR SCREW 95A 54-75A VDC
Search Keywords:
GT95S75A
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$119.05
$119.050
5
$110.45
$552.250
10
$107.35
$1,073.500
25
$103.04
$2,576.000
50
$100.35
$5,017.500
100
$97.81
$9,781.000
250
+
$95.40
$23,850.000
Product Guides