Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
ICB12S30N04POM1
RoHS:
Yes
HTS:
85365080
COO:
LT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Type:
Inductive
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
N/A
Response Frequency:
2000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
PROX SENSOR IND. M12 PLUG 30MM
Search Keywords:
ICB12S30N04POM1
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$52.30
$52.300
5
$49.68
$248.400
10
+
$47.20
$472.000
Product Guides