help desk software
DATA SHEET

MM.A.6

Carlo Gavazzi

RECTANGULAR MAGNETIC PROXIMITY

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
MM.A.6
RoHS:
Yes
HTS:
85365099
COO:
LT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
EACH
Type:
Magnetic
Sensing Distance:
N/A
Mounting:
Screw
Output Type:
N/A
Dimension:
23.5 x 14 x 6.1 mm
Operating Temperature:
-25 to 75 °C
Terminal Type:
N/A
Typical Operating Supply Voltage:
N/A
Switching Mode:
No
RECTANGULAR MAGNETIC PROXIMITY
Search Keywords:
MMA6
IN STOCK: 57
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.88
$38.880
5
$36.93
$184.650
10 +
$35.09
$350.900
Tools/3D Models