MOFR-M14-8
Carlo GavazziPhotoelectric Sensor - M14 - Type MOFR - Through Beam - 20 m - NPN - 8 V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
MOFR-M14-8
RoHS:
Yes
HTS:
85365080
COO:
LT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Type:
Thru-beam
Maximum Sensing Distance:
20 m
Output Type:
NPN
Dimension:
39.5 mm
The MOFR-M14-8 is a small through beam Photoelectric Switch featuring range up to 20 m, 3 beam angles. Waterproof, for dirty environment, i.e. water, dust, steam etc. To be used with amplifiers series S142. - S143. 15 m shielded cable, PVC.
Built-in lens optical angle 8°
Modulated infrared light
High immunity to ambient light
For amplifier series S142 and S143
IP66/IP67 Protection degree
For harsh environment
High penetration power
15m Shielded PVC cable
M14 stainless steel housing
Applications
Sensing & Instrumentation, Industrial
Search Keywords:
MOFRM148
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$178.17
$178.170
3
$169.26
$507.780
5
+
$160.80
$804.000
Product Guides