Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
MOFT20-M14-8
RoHS:
Yes
HTS:
85365080
COO:
LT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Type:
Thru-beam
Maximum Sensing Distance:
20 m
Output Type:
NPN
Dimension:
39.5 mm
The MOFT20-M14-8 is a Small through beam photoelectric switch. Range up to 50 m. 3 beam angles. Waterproof, for dirty environment, i.e. water, dust, steam etc. To be used with amplifiers series S142. - S143. 15 m shielded cable, PVC. Ø 10 x 42 mm polycarbonate
or M12 or M14 stainless steel housing. Straight optical axis. Sensing Method Through-Beam
Sensing Distance 20m
Voltage - Supply 8V
Output Configuration NPN
Connection Method Connector, M14, 11POS
Ingress Protection IP66/67
Cable Length 49.21' (15m)
Light Source Infrared (880nm)
Operating Temperature -20°C ~ 60°C
Search Keywords:
MOFT20M148
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$211.86
$211.860
3
$201.26
$603.780
5
+
$191.20
$956.000
Product Guides