Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
NFA100120
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO10703
Mounting:
Flange Mount10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 70 °C
EMRelay FlangeFast SPST 30A Co
Search Keywords:
NFA100120
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$49.90
$49.900
5
$45.50
$227.500
10
$43.60
$436.000
25
$42.43
$1,060.750
60
$40.78
$2,446.800
120
$39.76
$4,771.200
300
+
$38.80
$11,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TIC-410A
Conn Test Probe 1 POS ST 1 Port
IA30ESN15UC
Proximity Sensor - Inductive - 0.591" (15mm) Sensing Distance - SCR Output - 10V to 40V - ...
SPD24181
AC/DC CONVERTER - 24V - 18W
11TW19-7-A002
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Posi...
BZ-2AW822T
MICRO SWITCH™ Basic Switches: BZ Series, Double Pole Double Throw (DPDT), 15 A at 250 Vac,...